Sunon HA Series Axial Fan, 12 V dc, DC Operation, 23m³/h, 700mW, 60mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 811-4150
- Mfr. Part No.:
- HA60251V4-000U-999
- Brand:
- Sunon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.14
(exc. VAT)
£4.97
(inc. VAT)
- RS Stock No.:
- 811-4150
- Mfr. Part No.:
- HA60251V4-000U-999
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 60mm | |
| AC or DC Operation | DC | |
| Width | 60mm | |
| Power Consumption | 700mW | |
| Depth | 25mm | |
| Maximum Current | 60mA | |
| Dimensions | 60 x 60 x 25mm | |
| Air Flow | 23m³/h | |
| Noise Level | 13.8dB | |
| Fan Speed | 2500rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Vapo | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Width 60mm | ||
Power Consumption 700mW | ||
Depth 25mm | ||
Maximum Current 60mA | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 23m³/h | ||
Noise Level 13.8dB | ||
Fan Speed 2500rpm | ||
Direction of Curve Forward | ||
Bearing Type Vapo | ||
- COO (Country of Origin):
- CN
Sunon Super Silence DC Axial Fans - HA Series
Brought to you by Sunon, The Super Silence HA Fan Series of axial fans are designed to the highest environmental standards to ensure the best acoustic quality. The low starting voltage enables the fan to run at a low speed without losing its highly efficient cooling purpose. The Super Silence DC fan series is suitable for a wide range of uses, including household, commercial and medical applications. All models are highly reliable and excellent quality.
Features and Benefits
• Micro-motor technology
• Low starting voltage
• Low noise level
• High performance bearings
• Smooth and unrestricted airflow
• Low starting voltage
• Low noise level
• High performance bearings
• Smooth and unrestricted airflow
How quiet are these axial fans?
The main tag line of these axial fans is the super silent highlight. With the low starting voltage, the fan would run at a slower speed than various other fans, perfect in environments where noise pollution could be an issue, such as hospitals or household appliances. This however does not hinder the cooling air which emits from the fan itself.
What is an axial fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.

