Sunon HA Series Axial Fan, 12 V dc, DC Operation, 9.35m³/h, 600mW, 46mA Max, 40 x 40 x 20mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
811-4144
Mfr. Part No.:
HA40201V4-000U-999
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Width

40mm

Power Consumption

600mW

Maximum Current

46mA

Depth

20mm

Dimensions

40 x 40 x 20mm

Air Flow

9.35m³/h

Noise Level

12.8dB

Fan Speed

4700rpm

Direction of Curve

Forward

Bearing Type

Vapo

COO (Country of Origin):
CN

Sunon Super Silence DC Axial Fans - HA Series


Brought to you by Sunon, The Super Silence HA Fan Series of axial fans are designed to the highest environmental standards to ensure the best acoustic quality. The low starting voltage enables the fan to run at a low speed without losing its highly efficient cooling purpose. The Super Silence DC fan series is suitable for a wide range of uses, including household, commercial and medical applications. All models are highly reliable and excellent quality.

Features and Benefits


• Micro-motor technology
• Low starting voltage
• Low noise level
• High performance bearings
• Smooth and unrestricted airflow

How quiet are these axial fans?


The main tag line of these axial fans is the super silent highlight. With the low starting voltage, the fan would run at a slower speed than various other fans, perfect in environments where noise pollution could be an issue, such as hospitals or household appliances. This however does not hinder the cooling air which emits from the fan itself.

What is an axial fan?


An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.