Sunon ME Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 1.1W, 81mA Max, 80 x 80 x 25mm

Bulk discount available

Subtotal (1 unit)*

£9.94

(exc. VAT)

£11.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£9.94
5 - 14£8.05
15 - 49£6.84
50 +£5.47

*price indicative

RS Stock No.:
758-8349
Mfr. Part No.:
ME80251V3-000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.1W

Depth

25mm

Maximum Current

81mA

Dimensions

80 x 80 x 25mm

Air Flow

56m³/h

Noise Level

28dB

Fan Speed

2600rpm

Bearing Type

Vapo

COO (Country of Origin):
CN

Sunon DR MagLev Axial Fans, 80 x 80 mm - ME Series


What is an Axial Fan?


An axial fan is a device that creates airflow by using a motor to rotate blades housed within in a square or round frame. The rotating fan blades draw air into the fan and expel the flow in the same direction across a surface to cool it. Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is Crucial as overheating can lead to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

Sunon DR MagLev Axial Fans, 80 x 80 mm - ME Series


From Sunon, a range of DR (Dust-Resistant) MagLev DC axial fans providing a convenient cost effective solution for all your cooling requirements. The DR Maglev fans utilise magnetic levitating technology to produce a fan with superior performance, low noise and extended life. The Vapo bearing system and shaft never make contact during operation, resulting in zero friction whatever orientation the fan is mounted. In addition, the DR Maglev fans feature innovative Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies. Further enhancing the axial fans dust resistance and oil leakage. DR Maglev axial fans also incorporate an automatic restart feature.

What is Blanked and Seamless technology?


Blanked and Seamless technology or (B&S) is a technology that offers protection to the fan by preventing oil leakage. Retaining the lubricant is essential in keeping the Vapo bearing in full working order.

What Is Seal and Clip Technology?


Seal and Clip technology or (S&C) is a technology that has been developed to strengthen the motors ability to prevent the ingress of dust. Prolonging motor life.

What is Automatic Restart?


If the fan locks up while power is still supplied to the motor, an increase in coil temperature can occur. The automatic restart function can temporarily remove power to the motor preventing unwanted temperature rise. Once the locked fan rotor is released, the fan restarts.

Features and Benefits


• Robustly constructed thermoplastic PBT UL94V-0 frame and blades. Perfect for harsher environments.
• Compact dimensions, enabling cooling fans to be incorporated into equipment where space is limited.
• Fan motor integrated into the central impeller hub forming a compact package.
• Aerodynamically designed blades supporting excellent efficiency and low noise.
• Excellent resistance to dust due to Seal and Clip (S&C) design.
• No oil leakage due to the innovative Blanked and Seamless (B&S) technology
• Expertly designed for maximum efficiency and performance
• Low, medium, high and super high-speed versions available.
• 5 Vdc, 12 Vdc and 24 Vdc supply voltages available
• Low vibration, eliminating friction, promoting longer life expectancy. 60000 hours at 40°C

Q&A’s


How is the fan mounted?
4 x 4.3 mm holes is each corner or the fans outer frame
How is the fan connected?
Electrical connection via 2x 26 AWG 300 mm long wire (red +) (black -)
Are there any accessories available?

Applications


Due to the innovative design, low noise, resistance to high temperatures the DR Maglev axial fans are suited to applications where these factors must be considered. Some of the most common are

• Overhead projection equipment
• Laptops and game consoles
• Digital appliances
• Heavy industry
• Medical
• Opto-electronics
• Automotive
• Network communications