Sunon ME Series Axial Fan, 12 V dc, DC Operation, 42.84m³/h, 1.92W, 160mA Max, 60 x 60 x 15mm
- RS Stock No.:
- 758-8327
- Mfr. Part No.:
- ME60151V1-000U-A99
- Brand:
- Sunon
Discontinued product
Alternative
RS PRO Axial Fan, 12 V dc, DC Operation, 27.2m³/h, 1.6W, 90mA Max, 60 x 60 x 15mm
£12.39
Each
RS Stock No.: 541-4959
- RS Stock No.:
- 758-8327
- Mfr. Part No.:
- ME60151V1-000U-A99
- Brand:
- Sunon
- COO (Country of Origin):
- CN
Sunon Maglev DC Fan
The Sunon ME series Maglev fan has a 5400rpm motor speed. It has a supply voltage rating of 12VDC and dimension of 60mm x 60mm x 15mm. It uses Maglev-powered technology, which enables fault-free use for a significant period. This ensures DC fans provide a flexible and dependable cooling solution for applications that require a fan to be mounted in any axial position. This fan has a power consumption rating of 1.92W. Sunon DR Maglev power series DC fans utilise Maglev technology to produce a fan with superior performance, low noise and long life. Maglev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the Maglev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. Maglev also provides excellent high-temperature endurance that results in a long life. Additionally, Maglev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance.
What is an Axial Fan?
An axial fan is a device that creates airflow by using a motor to rotate blades housed within in a square or round frame. The rotating fan blades draw air into the fan and expel the flow in the same direction across a surface to cool it. Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is Crucial as overheating can lead to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.
What is Blanked and Seamless technology?
Blanked and Seamless technology or (B&S) is a technology that offers protection to the fan by preventing oil leakage. Retaining the lubricant is essential in keeping the Vapo bearing in full working order.
What Is Seal and Clip Technology?
Seal and Clip technology or (S&C) is a technology that has been developed to strengthen the motors ability to prevent the ingress of dust. Prolonging motor life.
What is Automatic Restart?
If the fan locks up while power is still supplied to the motor, an increase in coil temperature can occur. The automatic restart function can temporarily remove power to the motor preventing unwanted temperature rise. Once the locked fan rotor is released, the fan restarts
How is the fan mounted?
4 x 4.3 mm holes in each corner or the fans outer frame
How is the fan connected?
Electrical connection via 2x 26 AWG 300 mm long wire (red +) (black -)
Are there any accessories available?
Finger guards are available separately, see part number 544-0964. Finger guards are designed to prevent contact with rotating parts.
What is an Axial Fan?
An axial fan is a device that creates airflow by using a motor to rotate blades housed within in a square or round frame. The rotating fan blades draw air into the fan and expel the flow in the same direction across a surface to cool it. Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is Crucial as overheating can lead to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.
What is Blanked and Seamless technology?
Blanked and Seamless technology or (B&S) is a technology that offers protection to the fan by preventing oil leakage. Retaining the lubricant is essential in keeping the Vapo bearing in full working order.
What Is Seal and Clip Technology?
Seal and Clip technology or (S&C) is a technology that has been developed to strengthen the motors ability to prevent the ingress of dust. Prolonging motor life.
What is Automatic Restart?
If the fan locks up while power is still supplied to the motor, an increase in coil temperature can occur. The automatic restart function can temporarily remove power to the motor preventing unwanted temperature rise. Once the locked fan rotor is released, the fan restarts
How is the fan mounted?
4 x 4.3 mm holes in each corner or the fans outer frame
How is the fan connected?
Electrical connection via 2x 26 AWG 300 mm long wire (red +) (black -)
Are there any accessories available?
Finger guards are available separately, see part number 544-0964. Finger guards are designed to prevent contact with rotating parts.
Features and Benefits
Robustly constructed thermoplastic PBT UL94V-0 frame and blades. Perfect for harsher environments.
Compact dimensions, enabling cooling fans to be incorporated into equipment where space is limited.
Fan motor integrated into the central impeller hub forming a compact package.
Aerodynamically designed blades supporting excellent efficiency and low noise.
Excellent resistance to dust due to Seal and Clip (S&C) design.
No oil leakage due to the innovative Blanked and Seamless (B&S) technology
Expertly designed for maximum efficiency and performance
Low vibration
Eliminating friction
Life expectancy of 60000hours at 40°C
Compact dimensions, enabling cooling fans to be incorporated into equipment where space is limited.
Fan motor integrated into the central impeller hub forming a compact package.
Aerodynamically designed blades supporting excellent efficiency and low noise.
Excellent resistance to dust due to Seal and Clip (S&C) design.
No oil leakage due to the innovative Blanked and Seamless (B&S) technology
Expertly designed for maximum efficiency and performance
Low vibration
Eliminating friction
Life expectancy of 60000hours at 40°C
Applications
Overhead projection equipment
Laptops and game consoles
Digital appliances
Heavy industry
Medical
Opto-electronics
Automotive
Network communications
Laptops and game consoles
Digital appliances
Heavy industry
Medical
Opto-electronics
Automotive
Network communications
Certifications
NSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 60mm |
Power Consumption | 1.92W |
Width | 60mm |
Maximum Current | 160mA |
Depth | 15mm |
Dimensions | 60 x 60 x 15mm |
Air Flow | 42.84m³/h |
Noise Level | 36.2dB |
Fan Speed | 5400rpm |
Bearing Type | Vapo |