Sunon PE Series Axial Fan, 24 V dc, DC Operation, 102m³/h, 4.8W, 200mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 758-8298
- Mfr. Part No.:
- PE80252V1-000U-A99
- Brand:
- Sunon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.42
(exc. VAT)
£14.90
(inc. VAT)
- RS Stock No.:
- 758-8298
- Mfr. Part No.:
- PE80252V1-000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| Height | 80mm | |
| AC or DC Operation | DC | |
| Power Consumption | 4.8W | |
| Width | 80mm | |
| Maximum Current | 200mA | |
| Depth | 25mm | |
| Dimensions | 80 x 80 x 25mm | |
| Air Flow | 102m³/h | |
| Noise Level | 46.5dB | |
| Fan Speed | 4800rpm | |
| Bearing Type | Vapo | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 80mm | ||
AC or DC Operation DC | ||
Power Consumption 4.8W | ||
Width 80mm | ||
Maximum Current 200mA | ||
Depth 25mm | ||
Dimensions 80 x 80 x 25mm | ||
Air Flow 102m³/h | ||
Noise Level 46.5dB | ||
Fan Speed 4800rpm | ||
Bearing Type Vapo | ||
- COO (Country of Origin):
- CN
Sunon DR MagLev Power Series DC Fans
Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Extended motor life
Prevention of oil leakage
High quality construction
Prevention of oil leakage
High quality construction
Sunon Maglev Power DC Fan
The Sunon Maglev Power DC fan is 80mm x 80mm x 25mm in size. It has a supply voltage rating of 24VDC. This fan has 4800rpm motor speed. It uses maglev-powered technology, which enables fault-free use for a significant period of time. It also ensures that DC fans provide a flexible and dependable cooling solution for applications that require a fan to be mounted in any axial position. This fan has a power consumption rating of 4.8W. These power series DC fans utilise maglev technology to produce a fan with superior performance, low noise and long-life. It achieves this zero friction through no contact between shaft and bearing. With excellent rotational stability, this fan eliminates vibration and the wobble and shaking typically experienced in fan motors. It also provides excellent high-temperature endurance that results in a long-life. Additionally, this fan also features all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. This series also features two innovations to further enhance the performance and life span.
Features and Benefits
•
Extended motor life
• Prevention of oil leakage
• High-quality construction
• Seal and clip provide dust invasion resistance
• Blanked and Seamless (B&S)
• Increased resistance to movement due to temperature changes
Extended motor life
• Prevention of oil leakage
• High-quality construction
• Seal and clip provide dust invasion resistance
• Blanked and Seamless (B&S)
• Increased resistance to movement due to temperature changes
Applications
•
Domestic appliances
• Enclosures
• Fans, motors and pumps
• Heating and ventilation
• Industrial drives
• Instruments
• Machines in industries
• Medical field
• Power supplies
• Printing
Domestic appliances
• Enclosures
• Fans, motors and pumps
• Heating and ventilation
• Industrial drives
• Instruments
• Machines in industries
• Medical field
• Power supplies
• Printing
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

