Sunon PF Series Axial Fan, 12 V dc, DC Operation, 102m³/h, 4.1W, 341mA Max, 80 x 80 x 25mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
758-8289
Mfr. Part No.:
PF80251V1-000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

4.1W

Maximum Current

341mA

Depth

25mm

Air Flow

102m³/h

Dimensions

80 x 80 x 25mm

Noise Level

46.5dB

Fan Speed

4800rpm

Bearing Type

Vapo

COO (Country of Origin):
CN

Sunon DR MagLev Power Series DC Fans


Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.

Extended motor life
Prevention of oil leakage
High quality construction