Sunon EB Series Axial Fan, 12 V dc, DC Operation, 13m³/h, 760mW, 63mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 758-8207
- Mfr. Part No.:
- EB40201S2-000U-999
- Brand:
- Sunon
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.11
(exc. VAT)
£4.93
(inc. VAT)
- RS Stock No.:
- 758-8207
- Mfr. Part No.:
- EB40201S2-000U-999
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 40mm | |
| AC or DC Operation | DC | |
| Width | 40mm | |
| Power Consumption | 760mW | |
| Depth | 20mm | |
| Maximum Current | 63mA | |
| Dimensions | 40 x 40 x 20mm | |
| Air Flow | 13m³/h | |
| Noise Level | 21dB | |
| Fan Speed | 6200rpm | |
| Bearing Type | Sleeve | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation DC | ||
Width 40mm | ||
Power Consumption 760mW | ||
Depth 20mm | ||
Maximum Current 63mA | ||
Dimensions 40 x 40 x 20mm | ||
Air Flow 13m³/h | ||
Noise Level 21dB | ||
Fan Speed 6200rpm | ||
Bearing Type Sleeve | ||
- COO (Country of Origin):
- CN
Sunon DR MagLev Series DC Fans
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Features and Benefits:
• Extended motor life
• Prevention of oil leakage
• High quality construction
• Prevention of oil leakage
• High quality construction

