COMAIR ROTRON Caravel Series Axial Fan, 24 V dc, DC Operation, 935m³/h, 29W, 1.2A Max, 254 x 88.9mm
- RS Stock No.:
- 739-6553
- Mfr. Part No.:
- CD24R7X 19040396A
- Brand:
- COMAIR ROTRON
Image representative of range
Subtotal (1 unit)*
£127.70
(exc. VAT)
£153.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 112 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.70 |
*price indicative
- RS Stock No.:
- 739-6553
- Mfr. Part No.:
- CD24R7X 19040396A
- Brand:
- COMAIR ROTRON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMAIR ROTRON | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | DC | |
| Power Consumption | 29W | |
| Maximum Current | 1.2A | |
| Depth | 88.9mm | |
| Air Flow | 935m³/h | |
| Dimensions | 254 x 88.9mm | |
| Noise Level | 47.5dB | |
| Fan Speed | 1650rpm | |
| Sensor Type | Open Collector | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand COMAIR ROTRON | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Power Consumption 29W | ||
Maximum Current 1.2A | ||
Depth 88.9mm | ||
Air Flow 935m³/h | ||
Dimensions 254 x 88.9mm | ||
Noise Level 47.5dB | ||
Fan Speed 1650rpm | ||
Sensor Type Open Collector | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
Comair Rotron DC Tachometer Output Fans
Comair Rotron DC tachometer output fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution. Comair Rotron DC tachometer output fans are ideal for systems that require performance monitoring of critical applications, with a tachometer output of either 5V TTL compatible - 1 pulse per revolution, or, open collector output - 2 pulses per revolution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
Approvals
UL, CSA, TUV
Related links
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 60W 254 x 88.9mm
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 61W 254 x 88.9mm
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 34W 254 x 88.9mm
- COMAIR ROTRON CD24B3 Series Axial Fan DC Operation 29W 254 x 254 x 89mm
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 110W 254 x 106.9mm
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 115W 254 x 106.9mm
- COMAIR ROTRON CD12B3 Series Axial Fan DC Operation 31.2W 254 x 254 x 89mm
- RS PRO Axial Fan AC Operation 33W 254 x 88.9mm
