COMAIR ROTRON Major Series Axial Fan, 24 V dc, DC Operation, 481m³/h, 39W, 1.6A Max, 171.4 x 150.4 x 51mm

Subtotal (1 unit)*

£73.43

(exc. VAT)

£88.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 147 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.43

*price indicative

RS Stock No.:
739-6544
Mfr. Part No.:
JQ24K7 19039671A
Brand:
COMAIR ROTRON
Find similar products by selecting one or more attributes.
Select all

Brand

COMAIR ROTRON

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

171.4mm

Power Consumption

39W

Width

150.4mm

Maximum Current

1.6A

Depth

50.8mm

Air Flow

481m³/h

Dimensions

171.4 x 150.4 x 51mm

Noise Level

58.3dB

Fan Speed

4200rpm

Sensor Type

Voltage Output

Bearing Type

Ball

COO (Country of Origin):
CN

Comair Rotron DC Axial Fan


The COMAIR ROTRON major series axial fan features an outstanding airflow performance in high-pressure systems and all include a permanent 4200rpm split capacitor motor. It has a supply voltage rating of 24VDC and dimensions of 171.4mm x 150.4mm x 50.8mm. It has an extended ball bearing life, which ensures fault-free use for a significant period of time (70,000 hours at 40°C). This ensures COMAIR ROTRON AC fans provide a flexible and dependable cooling solution for applications that require an axial fan to be mounted in any axial position. This fan has a power consumption rating of 39W.

Features and Benefits


Outstanding airflow performance in high-pressure systems
Extended bearing life
Black casing
Storage temperature ranges between -40°C and 85°C
Automatic restart function
Airflow 481m³/h

Applications


Refrigerators
Enclosed server cases
Air conditioners and other ventilation systems which use ducting

Certifications


UL approved
CE certified

Related links