COMAIR ROTRON Patriot Series Axial Fan, 12 V dc, DC Operation, 400m³/h, 25.2W, 2.26A Max, 171.4 x 50mm
- RS Stock No.:
- 739-6535
- Mfr. Part No.:
- PQ12B4QNN 19039355A
- Brand:
- COMAIR ROTRON
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 739-6535
- Mfr. Part No.:
- PQ12B4QNN 19039355A
- Brand:
- COMAIR ROTRON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Comair Rotron DC Performance Sensor Fans
Comair Rotron DC tachometer output fans are ideal for systems that require performance monitoring of critical applications. Tachometer output of either 5V TTL compatable or open collector output indicating the fan has failed when the signal is low.
Black construction
Storage temperature -40 → +85 °C
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
Approvals
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Power Consumption | 25.2W |
Depth | 50mm |
Maximum Current | 2.26A |
Dimensions | 171.4 x 50mm |
Air Flow | 400m³/h |
Noise Level | 51.2dB |
Fan Speed | 3400rpm |
Sensor Type | Open Collector |
Bearing Type | Ball |