COMAIR ROTRON Galaxy Series Axial Fan, 24 V dc, DC Operation, 255m³/h, 15W, 630mA Max, 127 x 127 x 38mm

Image representative of range

Subtotal (1 unit)*

£66.13

(exc. VAT)

£79.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.13

*price indicative

RS Stock No.:
739-6531
Mfr. Part No.:
GL24S3TDN-E2 19039992A
Brand:
COMAIR ROTRON
Find similar products by selecting one or more attributes.
Select all

Brand

COMAIR ROTRON

Supply Voltage

24 V dc

Height

127mm

AC or DC Operation

DC

Power Consumption

15W

Width

127mm

Maximum Current

630mA

Depth

38mm

Air Flow

255m³/h

Dimensions

127 x 127 x 38mm

Noise Level

53.6dB

Fan Speed

3200rpm

Sensor Type

Voltage Output

Bearing Type

Ball

COO (Country of Origin):
CN

Comair Rotron DC Performance Sensor Fans


Comair Rotron DC tachometer output fans are ideal for systems that require performance monitoring of critical applications. Tachometer output of either 5V TTL compatable or open collector output indicating the fan has failed when the signal is low.

Black construction
Storage temperature -40 → +85 °C

Approvals

UL, CSA, TUV

Approvals

UL, CSA, TUV

Related links