COMAIR ROTRON Muffin Series Axial Fan, 24 V dc, DC Operation, 201m³/h, 10.6W, 440mA Max, 120 x 120 x 32mm
- RS Stock No.:
- 739-6522
- Mfr. Part No.:
- MC24K3 19031618A
- Brand:
- COMAIR ROTRON
Image representative of range
Subtotal (1 unit)*
£43.59
(exc. VAT)
£52.31
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £43.59 |
*price indicative
- RS Stock No.:
- 739-6522
- Mfr. Part No.:
- MC24K3 19031618A
- Brand:
- COMAIR ROTRON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMAIR ROTRON | |
| Supply Voltage | 24 V dc | |
| Height | 120mm | |
| AC or DC Operation | DC | |
| Power Consumption | 10.6W | |
| Width | 120mm | |
| Depth | 32mm | |
| Maximum Current | 440mA | |
| Air Flow | 201m³/h | |
| Dimensions | 120 x 120 x 32mm | |
| Noise Level | 56.3dB | |
| Fan Speed | 4200rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand COMAIR ROTRON | ||
Supply Voltage 24 V dc | ||
Height 120mm | ||
AC or DC Operation DC | ||
Power Consumption 10.6W | ||
Width 120mm | ||
Depth 32mm | ||
Maximum Current 440mA | ||
Air Flow 201m³/h | ||
Dimensions 120 x 120 x 32mm | ||
Noise Level 56.3dB | ||
Fan Speed 4200rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
Comair Rotron DC Brushless Axial Fans
Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
Related links
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 7.6W 120 x 120 x 32mm
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 7.9W 120 x 120 x 32mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 16W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 20W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 20W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan AC Operation 15W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 5.8W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 6W 120 x 120 x 38mm
