COMAIR ROTRON Muffin Series Axial Fan, 24 V dc, DC Operation, 173m³/h, 6.5W, 230mA Max, 120 x 120 x 32mm
- RS Stock No.:
- 712-5232
- Mfr. Part No.:
- MC24S3H 19032400A
- Brand:
- COMAIR ROTRON
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-5232
- Mfr. Part No.:
- MC24S3H 19032400A
- Brand:
- COMAIR ROTRON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Comair Rotron DC Therma Pro-V Thermal Speed Control Fans
Comair Rotron DC Therma Pro-V thermal speed control fans are an ideal solution when multiple fans are required to respond to a single temperature input and run simultaneously. The required thermistor can be positioned up to 650mm from the fans themselves, allowing for increased flexibility and ease of use. Additionally, the fans will run at a normal speed if the temperature sensor fails. Comair Rotron DC Therma Pro-V thermal speed control fans are low noise and low on power consumption, enabling the use of multiple fans at less of a noise or energy cost.
Black construction
Storage temperature -40 → +85 °C
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
Supplied with
Pre-wired sensor
Approvals
UL
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 120mm |
AC or DC Operation | DC |
Width | 120mm |
Power Consumption | 6.5W |
Depth | 32mm |
Maximum Current | 230mA |
Dimensions | 120 x 120 x 32mm |
Air Flow | 173m³/h |
Noise Level | 47.8dB |
Fan Speed | 3700rpm |
Bearing Type | Ball |