RS PRO Axial Fan, 48 V dc, DC Operation, 226cfm, 48W, 1A Max, 120 x 120 x 38mm
- RS Stock No.:
- 703-3470
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£80.46
(exc. VAT)
£96.55
(inc. VAT)
- RS Stock No.:
- 703-3470
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 48 V dc | |
| AC or DC Operation | DC | |
| Height | 120mm | |
| Width | 120mm | |
| Power Consumption | 48W | |
| Maximum Current | 1A | |
| Depth | 38mm | |
| Air Flow | 226cfm | |
| Termination Type | Lead Wire | |
| Dimensions | 120 x 120 x 38mm | |
| Noise Level | 65dB | |
| Fan Speed | 5000rpm | |
| Direction of Curve | Forward | |
| Sensor Type | Tachometer | |
| Bearing Type | Ball | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 48 V dc | ||
AC or DC Operation DC | ||
Height 120mm | ||
Width 120mm | ||
Power Consumption 48W | ||
Maximum Current 1A | ||
Depth 38mm | ||
Air Flow 226cfm | ||
Termination Type Lead Wire | ||
Dimensions 120 x 120 x 38mm | ||
Noise Level 65dB | ||
Fan Speed 5000rpm | ||
Direction of Curve Forward | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
RS Pro DC Vane Axial High Pressure Fans
Brought to you by RS Pro, this wide range of DC Vane axial fans ensures excellent cooling purposes in high pressure and high static environments. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Motor Polarity Protection
• 24 V dc and 48 V dc versions available
• Compact and robust fan design
• Black Construction
• Excellent and consistent air flow
• 24 V dc and 48 V dc versions available
• Compact and robust fan design
• Black Construction
• Excellent and consistent air flow
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.
What is the benefit of a vane axial fan?
The RS Pro Vane series of axial fans provide a suitable solution for high static environments. These can include areas and work spaces such as server or networking rooms, desktop computer cases and mobile/telephone enclosures. A vane axial fan will combat the potential issues that may be cause by electrical interference.
Does this fan use ball bearings or sleeve bearings?
This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications, ball bearings are the more common choice. This is mainly due to their longevity and the ability to be mounted and draw/push air in any axis position.
What kind of safety features are available with this fan?
The polarity protection provided with the motor ensures a smooth and consistent operation. A polarity issue can cause the motor to fail, overheat or be internally damaged. Lucky this RS Pro series of fans fully protects against this outcome.
Note
Impedance protected
Approvals
UL, TUV

