- RS Stock No.:
- 619-7059
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 619-7059
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO, 12 V DC, DC Axial Fan, 40 mm x 40 mm x 20 mm, 15.3 m³/h, 1.8 W
Prevent your electrical equipment overheating with this AC axial fan from the RS PRO range. Its backward curve impellers minimise pressure loss and leakage for maximum impact. Ball bearings improve durability and allow the axial fan to be mounted, which will increase airflow and cooling abilities by drawing in air from any direction.
Polarity protection guarantees smooth and consistent use and the brushless motor has an auto-restart function. Its locked rotor stops the fan's impellers from moving too much. A built-in tachometer ensures reliable operation by offering sensing and speed control.
Commonly found in commercial and industrial settings, such as factories and IT firms, the fan is used to cool server racks, electrical cabinets and production machinery. It's been stringently tested for durability, consistency and safety to meet RS PRO's high standards.
Polarity protection guarantees smooth and consistent use and the brushless motor has an auto-restart function. Its locked rotor stops the fan's impellers from moving too much. A built-in tachometer ensures reliable operation by offering sensing and speed control.
Commonly found in commercial and industrial settings, such as factories and IT firms, the fan is used to cool server racks, electrical cabinets and production machinery. It's been stringently tested for durability, consistency and safety to meet RS PRO's high standards.
Features and Benefits
• Supply voltage of 12 V DC
• Dimensions of 40 mm (H) x 40 mm (W) x 20 mm (D)
• Power consumption of 1.8 W
• Maximum current of 100 mA
• Airflow of 15.3 m³/h
• Noise level of 36 dB
• Fan speed of 7800 rpm
• Ball-bearing system
• Backward curve
• Operating temperature range of -10°C to +70 °C
• Dimensions of 40 mm (H) x 40 mm (W) x 20 mm (D)
• Power consumption of 1.8 W
• Maximum current of 100 mA
• Airflow of 15.3 m³/h
• Noise level of 36 dB
• Fan speed of 7800 rpm
• Ball-bearing system
• Backward curve
• Operating temperature range of -10°C to +70 °C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, cUL, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 40mm |
AC or DC Operation | DC |
Width | 40mm |
Power Consumption | 1.8W |
Depth | 20mm |
Maximum Current | 100mA |
Air Flow | 15.3m³/h |
Dimensions | 40 x 40 x 20mm |
Termination Type | Lead Wire |
Noise Level | 36dB |
Fan Speed | 7800rpm |
Direction of Curve | Backward |
Sensor Type | Open Collector |
Bearing Type | Ball |