Standard type axial fan,11.4cu.m/h 12Vdc
- RS Stock No.:
- 364-2578
- Mfr. Part No.:
- 2406KL-04W-B10-L00
- Brand:
- NMB
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.99
(exc. VAT)
£15.59
(inc. VAT)
- RS Stock No.:
- 364-2578
- Mfr. Part No.:
- 2406KL-04W-B10-L00
- Brand:
- NMB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Supply Voltage | 12 V dc | |
| Height | 60mm | |
| AC or DC Operation | DC | |
| Power Consumption | 480mW | |
| Width | 60mm | |
| Maximum Current | 40mA | |
| Depth | 15mm | |
| Dimensions | 60 x 60 x 15mm | |
| Air Flow | 11.4m³/h | |
| Noise Level | 19dB | |
| Fan Speed | 1800rpm | |
| Bearing Type | Ball | |
Select all | ||
|---|---|---|
Brand NMB | ||
Supply Voltage 12 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Power Consumption 480mW | ||
Width 60mm | ||
Maximum Current 40mA | ||
Depth 15mm | ||
Dimensions 60 x 60 x 15mm | ||
Air Flow 11.4m³/h | ||
Noise Level 19dB | ||
Fan Speed 1800rpm | ||
Bearing Type Ball | ||
