Sunon Axial Fan, 230 V ac, dc Operation, 335cfm, 30W, 150mA Max, 176 x 176 x 89mm

Subtotal (1 unit)*

£119.29

(exc. VAT)

£143.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 83 unit(s), ready to ship from another location
Units
Per unit
1 +£119.29

*price indicative

RS Stock No.:
288-4326
Distrelec Article No.:
301-48-044
Mfr. Part No.:
A2179-HBL TC.GN
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

230 V ac

Height

176mm

AC or DC Operation

dc

Power Consumption

30W

Width

176mm

Maximum Current

150mA

Depth

89mm

Dimensions

176 x 176 x 89mm

Air Flow

335cfm

COO (Country of Origin):
CN
The high-quality axial AC fan with dimensions of 176x176x89 mm. It is designed to provide reliable and efficient cooling for various applications. With its alveolate motor construction and thermal protection, this fan ensures long-lasting performance and motor safety. It operates at a rated voltage of 220-240 VAC with a starting voltage of 150 VAC.

Alveolate motor construction for reliable performance
Insulation Resistance of 500 Megohms minimum for safety
Thermal protection to prevent motor overheating
Low noise level measured in a semi-anechoic chamber
Wide operating voltage range of 150-250 VAC
Precision ball bearing system for smooth operation
Rated power and current with a tolerance of 15%
High air performance with stabilized fan speed
Clockwise rotation viewed from the front of the fan blade
Operating temperature range of -10 to +70 deg. C

Related links