Sunon Axial Fan, 220 V ac, ac Operation, 239cfm, 26W, 110mA Max, 171 x 171 x 51mm

Subtotal (1 unit)*

£75.20

(exc. VAT)

£90.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22 unit(s), ready to ship from another location
Units
Per unit
1 +£75.20

*price indicative

RS Stock No.:
288-4325
Distrelec Article No.:
301-48-043
Mfr. Part No.:
A2175-HBL.TC.R.GN
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

220 V ac

Height

171mm

AC or DC Operation

ac

Width

171mm

Power Consumption

26W

Depth

51mm

Maximum Current

110mA

Dimensions

171 x 171 x 51mm

Air Flow

239cfm

COO (Country of Origin):
CN
The axial AC fan manufactured. This fan is designed to provide reliable and efficient cooling for various applications. With dimensions of Ø171X51 mm, it is suitable for use in a wide range of devices and equipment. The fan features a shaded-pole motor construction for reliability, and has a dielectric strength of 1800 VAC for one second.

Reliable shaded-pole motor construction
Insulation resistance of 500Megohms minimum at 500 VDC
Dielectric strength of 1800 VAC for one second
Thermal protection for motor
Quiet operation with a noise level below 15 dB(A)
Compliant with RoHS regulations

Related links