Sunon SP103 Series Axial Fan, 115 V ac, AC Operation, 122.3m³/h, 11W, 130mA Max, 119 x 119 x 38mm
- RS Stock No.:
- 111-8363
- Mfr. Part No.:
- SP103A-1123LBT.GN
- Brand:
- Sunon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-8363
- Mfr. Part No.:
- SP103A-1123LBT.GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 115 V ac | |
| AC or DC Operation | AC | |
| Height | 119mm | |
| Width | 119mm | |
| Power Consumption | 11W | |
| Depth | 38.5mm | |
| Maximum Current | 130mA | |
| Air Flow | 122.3m³/h | |
| Termination Type | Terminal | |
| Dimensions | 119 x 119 x 38mm | |
| Noise Level | 39dB | |
| Fan Speed | 2150 rpm, 2300rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Ball | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 115 V ac | ||
AC or DC Operation AC | ||
Height 119mm | ||
Width 119mm | ||
Power Consumption 11W | ||
Depth 38.5mm | ||
Maximum Current 130mA | ||
Air Flow 122.3m³/h | ||
Termination Type Terminal | ||
Dimensions 119 x 119 x 38mm | ||
Noise Level 39dB | ||
Fan Speed 2150 rpm, 2300rpm | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
Sunon SP Series Ball Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Features and Benefits
• Aluminium alloy frame
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant
Applications
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment
• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.
