Sunon SF115 Series Axial Fan, 115 V ac, AC Operation, 30.6m³/h, 12W, 120mA Max, 80 x 80 x 25mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
111-8345
Mfr. Part No.:
SF11580AT-1082HBL.GN
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

80mm

Power Consumption

12W

Width

80mm

Maximum Current

120mA

Depth

25.5mm

Air Flow

30.6m³/h

Termination Type

Lead Wire

Dimensions

80 x 80 x 25mm

Noise Level

34.5dB

Fan Speed

2450 rpm, 2900rpm

Direction of Curve

Forward

Bearing Type

Ball

COO (Country of Origin):
CN

Sunon SF Series Ball Bearing AC Axial Fan


The SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

Features and Benefits


• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications


These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ


Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.


Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.