Sunon KD Series Axial Fan, 12 V dc, DC Operation, 30.6m³/h, 1.1W, 94mA Max, 60 x 60 x 15mm
- RS Stock No.:
- 111-8343
- Mfr. Part No.:
- KD1206PHB2(2).GN
- Brand:
- Sunon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-8343
- Mfr. Part No.:
- KD1206PHB2(2).GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | DC | |
| Height | 60mm | |
| Width | 60mm | |
| Power Consumption | 1.1W | |
| Maximum Current | 94mA | |
| Depth | 15mm | |
| Air Flow | 30.6m³/h | |
| Termination Type | Lead Wire | |
| Dimensions | 60 x 60 x 15mm | |
| Noise Level | 32dB | |
| Fan Speed | 3800rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Ball | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 60mm | ||
Width 60mm | ||
Power Consumption 1.1W | ||
Maximum Current 94mA | ||
Depth 15mm | ||
Air Flow 30.6m³/h | ||
Termination Type Lead Wire | ||
Dimensions 60 x 60 x 15mm | ||
Noise Level 32dB | ||
Fan Speed 3800rpm | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
Slimline Fans
Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
