- RS Stock No.:
- 111-8338
- Mfr. Part No.:
- KD1205PHB2(2).GN
- Brand:
- Sunon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-8338
- Mfr. Part No.:
- KD1205PHB2(2).GN
- Brand:
- Sunon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slimline Fans
Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 50mm |
Power Consumption | 1W |
Width | 50mm |
Maximum Current | 810mA |
Depth | 15mm |
Dimensions | 50 x 50 x 15mm |
Termination Type | Lead Wire |
Air Flow | 13cfm |
Noise Level | 29dB |
Fan Speed | 4700rpm |
Direction of Curve | Forward |
Bearing Type | Ball |