Sunon EE Series Axial Fan, 12 V dc, DC Operation, 41cfm, 1.7W, 145mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 111-8330
- Mfr. Part No.:
- EE80251S1-000U-A99
- Brand:
- Sunon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.12
(exc. VAT)
£4.94
(inc. VAT)
- RS Stock No.:
- 111-8330
- Mfr. Part No.:
- EE80251S1-000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 80mm | |
| AC or DC Operation | DC | |
| Power Consumption | 1.7W | |
| Width | 80mm | |
| Depth | 25mm | |
| Maximum Current | 145mA | |
| Dimensions | 80 x 80 x 25mm | |
| Termination Type | Lead Wire | |
| Air Flow | 41cfm | |
| Noise Level | 33dB | |
| Fan Speed | 3200rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Sleeve | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 80mm | ||
AC or DC Operation DC | ||
Power Consumption 1.7W | ||
Width 80mm | ||
Depth 25mm | ||
Maximum Current 145mA | ||
Dimensions 80 x 80 x 25mm | ||
Termination Type Lead Wire | ||
Air Flow 41cfm | ||
Noise Level 33dB | ||
Fan Speed 3200rpm | ||
Direction of Curve Forward | ||
Bearing Type Sleeve | ||
- COO (Country of Origin):
- CN
Sunon E Series MagLev DC Axial Fans, Sleeve Bearing
From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.
The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.
The E Series fans featuring sleeve bearings have a lifespan of approximately 30,000 hours.
The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.
The E Series fans featuring sleeve bearings have a lifespan of approximately 30,000 hours.
Features and Benefits
• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant
Applications
E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.
• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances
• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances
FAQ
Q: How are MagLev fans superior to traditional fan motors?
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.

