Sunon Axial Fan, 24 V dc, DC Operation, 16cfm, 770mW, 32mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 111-8329
- Mfr. Part No.:
- MB60252V3-000U-A99
- Brand:
- Sunon
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.22
(exc. VAT)
£12.26
(inc. VAT)
- RS Stock No.:
- 111-8329
- Mfr. Part No.:
- MB60252V3-000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| Height | 60mm | |
| AC or DC Operation | DC | |
| Width | 60mm | |
| Power Consumption | 770mW | |
| Maximum Current | 32mA | |
| Depth | 25mm | |
| Termination Type | Lead Wire | |
| Dimensions | 60 x 60 x 25mm | |
| Air Flow | 16cfm | |
| Noise Level | 21dB | |
| Fan Speed | 3100rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Vapo | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Width 60mm | ||
Power Consumption 770mW | ||
Maximum Current 32mA | ||
Depth 25mm | ||
Termination Type Lead Wire | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 16cfm | ||
Noise Level 21dB | ||
Fan Speed 3100rpm | ||
Direction of Curve Forward | ||
Bearing Type Vapo | ||
- COO (Country of Origin):
- CN
Sunon DR MagLev Power Series DC Fans
Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Extended motor life
Prevention of oil leakage
High quality construction
Prevention of oil leakage
High quality construction

