Sunon M Series Axial Fan, 12 V dc, DC Operation, 6cfm, 650mW, 54mA Max, 30 x 30 x 15mm

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
111-8320
Mfr. Part No.:
MC30151V1-000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

30mm

Power Consumption

650mW

Width

30mm

Maximum Current

54mA

Depth

15mm

Termination Type

Lead Wire

Air Flow

6cfm

Dimensions

30 x 30 x 15mm

Noise Level

27dB

Fan Speed

8500rpm

Direction of Curve

Forward

Bearing Type

Vapo

COO (Country of Origin):
CN

Sunon MC Series MagLev DC Axial Fans, Vapo Bearing


From Sunon, these E Series DC Axial fans employs magnetic levitation force to increase lift and propulsion- increasing performance, service life and noise reduction. The MagLev technology eliminates the need for contact between the shaft and bearing, ensuring zero friction and installation at any orientation. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The Vapo bearing system is exclusive to Sunon fans, which incorporate a sealed, dust resistant construction that leads to a much longer service life.

Features and Benefits


• Dust resistant
• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications


E series MagLev fans can be used in most applications where traditional DC Axial Fans are used. The fact that they are low noise and can be orientated at any angle make them suitable for application such as projector cooling.

• IT Systems
• Laptops and Portable Gaming Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ


Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: Is this fan durable?

A: The fan and hosing are constructed from thermoplastic, ensuring a good resistance to high temperatures. The bearing is also sealed against dust ingress.