Sunon A Series Axial Fan, 115 V ac, AC Operation, 535.2m³/h, 30W, 270mA Max, 176 x 176 x 89mm
- RS Stock No.:
- 111-8184
- Mfr. Part No.:
- A1179-HBT.TC.GN
- Brand:
- Sunon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£126.28
(exc. VAT)
£151.54
(inc. VAT)
- RS Stock No.:
- 111-8184
- Mfr. Part No.:
- A1179-HBT.TC.GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 115 V ac | |
| Height | 176mm | |
| AC or DC Operation | AC | |
| Width | 176mm | |
| Power Consumption | 30W | |
| Maximum Current | 270mA | |
| Depth | 89mm | |
| Dimensions | 176 x 176 x 89mm | |
| Termination Type | Terminal | |
| Air Flow | 535.2m³/h | |
| Noise Level | 66dB | |
| Fan Speed | 2800 rpm, 3250rpm | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 115 V ac | ||
Height 176mm | ||
AC or DC Operation AC | ||
Width 176mm | ||
Power Consumption 30W | ||
Maximum Current 270mA | ||
Depth 89mm | ||
Dimensions 176 x 176 x 89mm | ||
Termination Type Terminal | ||
Air Flow 535.2m³/h | ||
Noise Level 66dB | ||
Fan Speed 2800 rpm, 3250rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Sunon AC Ball Bearing Axial Fans
Brought to you by Sunon, a wide range of AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Some applications include automation control equipment, enclosures and converters. All models are highly reliable and excellent quality.
Features and Benefits
• Great life expectancy at high pressure
• Reversible air flow based on mounting direction
• Aluminium housing
• Thermoplastic rotor impellers
• Excellent for ventilation
• Reversible air flow based on mounting direction
• Aluminium housing
• Thermoplastic rotor impellers
• Excellent for ventilation
What kind of safety features are available with this axial fan?
If safety regarding the motor is concern. It comes fully integrated with thermal protection and an automatic reset function. This ensures that if the axial fan motor fails or becomes too hot unexpectedly, the motor will reset itself and continue to run smoothly at its previous pressure. This will guarantee protection to the internal motor.
What is Thermal Protection?
Thermal protection is a safety feature installed in this fan. If the axial fan or the motor increases in temperature, rather than continuing to run, the motor will shut itself down, as continued use over the allotted temperature could be a dangerous or expensive fault. Luckily as this axial fan comes with an automatic reset function, the fan will continue at its previous pressure once the unit itself has cooled down without having to manually reset.
What is an axial fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.
What kind of bearings does this fan use?
This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.

