Sunon MA Series Axial Fan, 115 V ac, AC Operation, 28cfm, 3.7W, 208mA Max, 70 x 70 x 25mm
- RS Stock No.:
- 111-8183
- Mfr. Part No.:
- MA1072-HVL.GN
- Brand:
- Sunon
Discontinued
- RS Stock No.:
- 111-8183
- Mfr. Part No.:
- MA1072-HVL.GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 115 V ac | |
| AC or DC Operation | AC | |
| Height | 70mm | |
| Width | 70mm | |
| Power Consumption | 3.7W | |
| Depth | 25mm | |
| Maximum Current | 208mA | |
| Termination Type | Lead Wire | |
| Air Flow | 28 cfm, 29cfm | |
| Dimensions | 70 x 70 x 25mm | |
| Noise Level | 31dB | |
| Fan Speed | 3800 rpm, 3900rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Vapo | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 115 V ac | ||
AC or DC Operation AC | ||
Height 70mm | ||
Width 70mm | ||
Power Consumption 3.7W | ||
Depth 25mm | ||
Maximum Current 208mA | ||
Termination Type Lead Wire | ||
Air Flow 28 cfm, 29cfm | ||
Dimensions 70 x 70 x 25mm | ||
Noise Level 31dB | ||
Fan Speed 3800 rpm, 3900rpm | ||
Direction of Curve Forward | ||
Bearing Type Vapo | ||
- COO (Country of Origin):
- CN
AC Axial Fan
Advanced motor design incorporates the high performance and high efficiency of a DC motor but with AC supply, resulting in an AC fan which outperforms any similarly sized conventional AC fan.
220-240 Vac 50-60Hz operation
High efficiency and high performance
Outstanding airflow/size ratio
Maglev bearing system – high reliability
High efficiency and high performance
Outstanding airflow/size ratio
Maglev bearing system – high reliability
Approvals
UL, CE
