Sunon KD Series Axial Fan, 12 V dc, DC Operation, 18cfm, 1.1W, 93mA Max, 60 x 60 x 15mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
111-8180
Mfr. Part No.:
KD1206PHS2.GN
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

1.1W

Width

60mm

Depth

15mm

Maximum Current

93mA

Termination Type

Lead Wire

Dimensions

60 x 60 x 15mm

Air Flow

18cfm

Noise Level

31dB

Fan Speed

3800rpm

Direction of Curve

Forward

Bearing Type

Sleeve

COO (Country of Origin):
CN

Slimline Fans


Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting