Sunon GF Series DC Axial Fans, 13.8V, 51.5 cfm, 2.28 W, 190 mA Max 92 mm 92mm 25 mm
- RS Stock No.:
- 624-639
- Distrelec Article No.:
- 303-18-882
- Mfr. Part No.:
- GF92251B5-000U-AD9
- Brand:
- Sunon
Image representative of range
Subtotal (1 unit)*
£34.25
(exc. VAT)
£41.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.25 |
*price indicative
- RS Stock No.:
- 624-639
- Distrelec Article No.:
- 303-18-882
- Mfr. Part No.:
- GF92251B5-000U-AD9
- Brand:
- Sunon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | DC Axial Fans | |
| Supply Voltage | 13.8V | |
| Power Consumption | 2.28W | |
| Maximum Current | 190mA | |
| Air Flow | 51.5cfm | |
| Noise Level | 34dBA | |
| Fan Speed | 3000rpm | |
| Bearing Type | Ball | |
| Series | GF | |
| Width | 92mm | |
| Standards/Approvals | RoHS | |
| Depth | 25mm | |
| Height | 92mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type DC Axial Fans | ||
Supply Voltage 13.8V | ||
Power Consumption 2.28W | ||
Maximum Current 190mA | ||
Air Flow 51.5cfm | ||
Noise Level 34dBA | ||
Fan Speed 3000rpm | ||
Bearing Type Ball | ||
Series GF | ||
Width 92mm | ||
Standards/Approvals RoHS | ||
Depth 25mm | ||
Height 92mm | ||
- COO (Country of Origin):
- CN
Related links
- Sunon GF Series DC Axial Fans 51.5 cfm 190 mA Max, IP68 92 mm 92mm 25 mm
- Sunon GF Series Axial Fan 65 cfm 230 mA Max, IP68 92 mm 92mm 25 mm
- Sunon EF Series DC Axial Fans 51.5 cfm 73 mA Max 92 mm 92mm 25 mm
- Sunon MF Series Axial Fan 51.5 cfm 161 mA Max 92 mm 92mm 25 mm
- Sunon EF Series Axial Fan 51.5 cfm 69 mA Max 92 mm 92mm 25 mm
- Sunon EF Series Axial Fan 51.5 cfm 161 mA Max 92 mm 92mm 25 mm
- Sunon MF Series Axial Fan 51.5 cfm 87 mA Max, IP20 92 mm 92mm 25 mm
- Sunon GF Series Axial Fan 127.4 m³/h IP68 92 mm 92mm 25 mm
