Axial fan
- RS Stock No.:
- 619-613
- Mfr. Part No.:
- D603T-024KA-3
- Brand:
- Micronel
Subtotal (1 unit)*
£288.10
(exc. VAT)
£345.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.10 |
*price indicative
- RS Stock No.:
- 619-613
- Mfr. Part No.:
- D603T-024KA-3
- Brand:
- Micronel
Legislation and Compliance
- COO (Country of Origin):
- CH
Related links
- Axial fan
- Micronel Axial Fan dc Operation 540mA Max, 80 x 80 x 70mm
- Micronel Axial Fan dc Operation 231mA Max, 64 x 64 x 60mm
- Micronel D480T Series Axial Fan DC Operation 2.9W 48 x 60mm
- Micronel D590T Series Axial Fan DC Operation 5.54W 62 x 62 x 60mm
- Axial fan 60x60x25mm 12VDC
- Axial fan AC
- Axial fan 40x40x28mm 12VDC
