RND Axial Fan, 12 V, dc Operation, 4.1m³/h, 1.44W, 120mA Max, 25x25x10mm
- RS Stock No.:
- 492-447
- Mfr. Part No.:
- RND 460-00082
- Brand:
- RND
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 451 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £2.49 |
*price indicative
- RS Stock No.:
- 492-447
- Mfr. Part No.:
- RND 460-00082
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Supply Voltage | 12 V | |
AC or DC Operation | dc | |
Height | 25mm | |
Power Consumption | 1.44W | |
Width | 25mm | |
Maximum Current | 120mA | |
Depth | 10mm | |
Air Flow | 4.1m³/h | |
Dimensions | 25x25x10mm | |
Select all | ||
---|---|---|
Brand RND | ||
Supply Voltage 12 V | ||
AC or DC Operation dc | ||
Height 25mm | ||
Power Consumption 1.44W | ||
Width 25mm | ||
Maximum Current 120mA | ||
Depth 10mm | ||
Air Flow 4.1m³/h | ||
Dimensions 25x25x10mm | ||
- COO (Country of Origin):
- CN
The RND DC axial fan exemplifies cutting-edge engineering for optimal performance in a compact design. Ideal for applications where space is at a premium, this fan offers high efficiency and low noise levels, ensuring it operates quietly even under load. Equipped with an electronically commutated DC motor, it harmoniously balances power consumption and airflow, making it an essential component in various sectors, from electronics to HVAC systems. Its robust construction promises reliability and longevity, capable of withstanding demanding environments while maintaining consistent performance. With features such as speed control and signal output, this fan caters to both versatility and precision, enhancing its functionality within any setup.
High output ensures effective cooling performance
Quiet operation supports a noise-sensitive environment
Speed control allows for tailored airflow adjustments
Dielectric strength guarantees safe usage in various applications
Long service life promotes cost-effectiveness over time
Ambient operating temperature range enables diverse operational contexts
Durable thermoplastic construction withstands environmental pressure
Quiet operation supports a noise-sensitive environment
Speed control allows for tailored airflow adjustments
Dielectric strength guarantees safe usage in various applications
Long service life promotes cost-effectiveness over time
Ambient operating temperature range enables diverse operational contexts
Durable thermoplastic construction withstands environmental pressure