Soler&Palau Helix Fan, 400 V, ac Operation, 17030m³/h, 1940W, 6.2A Max, 24.5 x 72.5 x 72.5cm

Subtotal (1 unit)*

£2,147.11

(exc. VAT)

£2,576.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,147.11

*price indicative

RS Stock No.:
315-657
Mfr. Part No.:
023124 - TCBT/4-630/H
Brand:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Supply Voltage

400 V

Height

630mm

AC or DC Operation

ac

Power Consumption

1940W

Width

725mm

Maximum Current

6.2A

Depth

240mm

Air Flow

17030m³/h

Dimensions

24.5 x 72.5 x 72.5 cmcm

COO (Country of Origin):
ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.

Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved

Related links