Soler&Palau Helix Fan, 400 V, ac Operation, 1950m³/h, 99W, 500mA Max, 315 x 386 x 170mm
- RS Stock No.:
- 315-648
- Mfr. Part No.:
- 024088 - TCBT/4-315/H
- Brand:
- Soler&Palau
Subtotal (1 unit)*
£810.58
(exc. VAT)
£972.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £810.58 |
*price indicative
- RS Stock No.:
- 315-648
- Mfr. Part No.:
- 024088 - TCBT/4-315/H
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Supply Voltage | 400 V | |
| Height | 315mm | |
| AC or DC Operation | ac | |
| Width | 386mm | |
| Power Consumption | 99W | |
| Depth | 170mm | |
| Maximum Current | 500mA | |
| Air Flow | 1950m³/h | |
| Dimensions | 315 x 386 x 170mm | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Supply Voltage 400 V | ||
Height 315mm | ||
AC or DC Operation ac | ||
Width 386mm | ||
Power Consumption 99W | ||
Depth 170mm | ||
Maximum Current 500mA | ||
Air Flow 1950m³/h | ||
Dimensions 315 x 386 x 170mm | ||
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau Helix Fan ac Operation 105W IP54, 315 x 386 x 170mm
- Soler&Palau Helix Fan ac Operation 124W IP65, 315 x 400 x 122mm
- Soler&Palau Helix Fan ac Operation 42W 250 x 327 x 170mm
- Soler&Palau Helix Fan ac Operation 117W 355 x 426 x 170mm
- Soler&Palau 010241 - HCFB/4-315/H HCFB Square Wall Mounted Helix Fan 55dB Corrosion
- Soler&Palau Helix Fan ac Operation 277W 400 x 487 x 170mm
- Soler&Palau Helix Fan ac Operation 120W 355 x 426 x 170mm
- Soler&Palau Helix Fan ac Operation 44W IP54, 250 x 327 x 170mm
