Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 39.9m³/h, 6.8W, 570mA Max, 40 x 40 x 28mm
- RS Stock No.:
- 126-622
- Mfr. Part No.:
- PMD1204PQBX-A(2).GN
- Brand:
- Sunon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-622
- Mfr. Part No.:
- PMD1204PQBX-A(2).GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 12 V dc | |
Height | 40mm | |
AC or DC Operation | DC | |
Width | 40mm | |
Power Consumption | 6.8W | |
Depth | 28mm | |
Maximum Current | 570mA | |
Dimensions | 40 x 40 x 28mm | |
Air Flow | 39.9m³/h | |
Noise Level | 51.5dB | |
Fan Speed | 13000rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation DC | ||
Width 40mm | ||
Power Consumption 6.8W | ||
Depth 28mm | ||
Maximum Current 570mA | ||
Dimensions 40 x 40 x 28mm | ||
Air Flow 39.9m³/h | ||
Noise Level 51.5dB | ||
Fan Speed 13000rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
Sunon PMD Series High Pressure DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.
Features and Benefits:
• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life
Applications
The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.
Q: Are these fans durable?
A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.
Q: Are the fans easy to use?
A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.
Q: Are the accessories available for these fans?
A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)
A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.
Q: Are the fans easy to use?
A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.
Q: Are the accessories available for these fans?
A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)
Approvals
UL, CE