Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 96m³/h, 10.6W, 880mA Max, 60 x 60 x 38mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
126-307
Mfr. Part No.:
PMD1206PMB1-A(2).GN
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

10.6W

Width

60mm

Depth

38mm

Maximum Current

880mA

Air Flow

96m³/h

Dimensions

60 x 60 x 38mm

Noise Level

56dB

Fan Speed

8000rpm

Bearing Type

Ball

COO (Country of Origin):
CN

Sunon PMD Series High Pressure DC Fans


Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:


• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications


The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE