Switchcraft Jack Connector 6.35 mm Dust Cap[Blank] Socket
- RS Stock No.:
- 878-6856
- Mfr. Part No.:
- 515X
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-6856
- Mfr. Part No.:
- 515X
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Size | 6.35 mm | |
| Type | Dust Cap | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Size 6.35 mm | ||
Type Dust Cap | ||
- COO (Country of Origin):
- US
Jack Cover
Professional range of Switchcraft jack covers available in a spring loaded option. The covers are designed for use with all 1/4" jacks. All models are highly reliable and excellent quality.
Features & Benefits
1/4in. jack cover
Seals front panel bushing openings from dust and dirt when mating plugs are not connected
Special locknut seals tightly against rubber washer when cover is closed
Seals front panel bushing openings from dust and dirt when mating plugs are not connected
Special locknut seals tightly against rubber washer when cover is closed
