RS PRO Sealing Gasket for use with Dust Seals, Feedthrough and XLR Family and Cliffon
- RS Stock No.:
- 196-0765
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 196-0765
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The FT series of true, feed through, data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc.
All fit within a standard XLR panel cutout and use common cabling for front and back connections. No soldering and no punch terminations - just use the standard cable for that particular connector style. Mount from the front or back. A low rear profile accommodates the tightest behind-the-panel spaces.
plastic feedthrough data connector panel.
Available in a wide variety of styles. Functionality is affected by cable quality, length and cable wiring configuration.
All fit within a standard XLR panel cutout and use common cabling for front and back connections. No soldering and no punch terminations - just use the standard cable for that particular connector style. Mount from the front or back. A low rear profile accommodates the tightest behind-the-panel spaces.
plastic feedthrough data connector panel.
Available in a wide variety of styles. Functionality is affected by cable quality, length and cable wiring configuration.
Specifications
Attribute | Value |
---|---|
Accessory Type | Sealing Gasket |
For Use With | Dust Seals, Feedthrough and XLR Family and Cliffon |
Related links
- RS PRO Sealing Gasket for use with Dust Seals, Feedthrough and XLR...
- RS PRO Sealing Gasket for use with Feedthrough Connector, XLR Connector
- RS PRO Gasket for use with Slim Feedthrough Connectors
- RS PRO Panel Blanking Plate for use with XLR Feedthrough Data Connector
- RS PRO Gasket for use with XLR Connectors
- RS PRO BNC Feedthrough Connector Rack
- RS PRO Dust Cap for use with Slim Feedthrough Connectors
- Neutrik USB 3.0 Feedthrough Gender Changer for use with USB 3.0 Connectors