RS PRO Strain Relief Spring for use with Phono Connector
- RS Stock No.:
- 411-047
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 411-047
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Strain Relief Spring | |
| For Use With | Phono Connector | |
| Series | FH | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Strain Relief Spring | ||
For Use With Phono Connector | ||
Series FH | ||
- COO (Country of Origin):
- CN
Colour Finish Phono Connectors
Solid centre pin
Gold flash solder contacts for centre conductor
Heavy duty cable clamp
Coloured alloy body
Cable strain relief spring available separately
Gold flash solder contacts for centre conductor
Heavy duty cable clamp
Coloured alloy body
Cable strain relief spring available separately
Strain Relief Spring size 4mm Stock No. 411-047
Warning
Not to be used as a mains connector
