Van Damme Male VGA to Female BNC x 5 Cable, 150mm Blue
- RS Stock No.:
- 427-593
- Mfr. Part No.:
- 104-500-015
- Brand:
- Van Damme
Bulk discount available
Subtotal (1 unit)*
£28.94
(exc. VAT)
£34.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.94 |
| 10 - 24 | £28.13 |
| 25 - 49 | £27.35 |
| 50 + | £26.65 |
*price indicative
- RS Stock No.:
- 427-593
- Mfr. Part No.:
- 104-500-015
- Brand:
- Van Damme
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector 1 | VGA | |
| Connector 2 | BNC x 5 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Length | 150mm | |
| Sheath Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector 1 VGA | ||
Connector 2 BNC x 5 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Length 150mm | ||
Sheath Colour Blue | ||
- COO (Country of Origin):
- CN
VGA to BNC Leads
Manufactured with 5 precision 75Ω coaxial cables
VGA
Related links
- Van Damme Male VGA to Male BNC x 5 Cable, 5m Blue
- Van Damme Male VGA to Male VGA Cable, 2m Blue
- Van Damme Male VGA to Male VGA Cable, 10m Blue
- Van Damme Male VGA to Male VGA Cable, 3m Blue
- Van Damme Male VGA to Male VGA Cable, 15m Blue
- Van Damme Male VGA to Male VGA Cable, 20m Blue
- Van Damme Male VGA to Male VGA Cable, 1m Blue
- Van Damme Male VGA to Male VGA Cable, 30m Blue
