Siemens Auxiliary Contact, 2 Contact, NO/NC, Snap-On, Sirius Classic
- RS Stock No.:
- 866-5620
- Mfr. Part No.:
- 3RH1921-2FE22
- Brand:
- Siemens
Subtotal (1 unit)*
£48.32
(exc. VAT)
£57.98
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £48.32 |
*price indicative
- RS Stock No.:
- 866-5620
- Mfr. Part No.:
- 3RH1921-2FE22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Normal State Configuration | NO/NC | |
| Mounting Style | Snap-On | |
| Range | Sirius Classic | |
| Series | 3RH | |
| Contact Current Rating | 6 A | |
| Terminal Type | Cage Clamp | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Normal State Configuration NO/NC | ||
Mounting Style Snap-On | ||
Range Sirius Classic | ||
Series 3RH | ||
Contact Current Rating 6 A | ||
Terminal Type Cage Clamp | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Note
* These are make before break contacts
