MSP 3RV SIDE AUX 2NO+2NC SCREW TERM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
866-5501
Mfr. Part No.:
3RV1901-1J
Brand:
Siemens

RoHS Status: Not Applicable

Auxiliary Contacts


Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V