Siemens Auxiliary Contact, 2 Contact, 2NO, Front Mount, Sirius Classic
- RS Stock No.:
- 745-0689
- Mfr. Part No.:
- 3RH1911-1MA20
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 745-0689
- Mfr. Part No.:
- 3RH1911-1MA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2NO | |
| Mounting Style | Front Mount | |
| Range | Sirius Classic | |
| Series | 3RH1 | |
| Contact Current Rating | 10 A | |
| Terminal Type | Cage Clamp | |
| Contact Voltage Rating | 600 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Mounting Style Front Mount | ||
Range Sirius Classic | ||
Series 3RH1 | ||
Contact Current Rating 10 A | ||
Terminal Type Cage Clamp | ||
Contact Voltage Rating 600 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
- COO (Country of Origin):
- AU
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Note
* These are make before break contacts
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
