Siemens Auxiliary Contact, 2 Contact, 2NO, Plug In, Sirius Innovation
- RS Stock No.:
- 706-1904
- Mfr. Part No.:
- 3RV2901-2B
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-1904
- Mfr. Part No.:
- 3RV2901-2B
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2NO | |
| Mounting Style | Plug In | |
| Range | Sirius Innovation | |
| Series | 3RV2 | |
| Contact Current Rating | 2 A dc, 10 A ac | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | DP | |
| Contact Voltage Rating | 250 V dc, 690 V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -20 → +60 °C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Mounting Style Plug In | ||
Range Sirius Innovation | ||
Series 3RV2 | ||
Contact Current Rating 2 A dc, 10 A ac | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration DP | ||
Contact Voltage Rating 250 V dc, 690 V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -20 → +60 °C | ||
- COO (Country of Origin):
- TR
