ABB Auxiliary Contact, 1 Contact, NO
- RS Stock No.:
- 614-0851
- Mfr. Part No.:
- 2CDS200970R0002
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 614-0851
- Mfr. Part No.:
- 2CDS200970R0002
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 1 | |
| Normal State Configuration | NO | |
| Contact Current Rating | 2 A | |
| Pole and Throw Configuration | SP | |
| Contact Voltage Rating | 230 V ac, 50 V dc | |
Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 1 | ||
Normal State Configuration NO | ||
Contact Current Rating 2 A | ||
Pole and Throw Configuration SP | ||
Contact Voltage Rating 230 V ac, 50 V dc | ||
- COO (Country of Origin):
- DE
Auxiliary switch for S200, S 200 M series
Integrated auxiliary switch for line safety switches
Can be retrofitted below
Contacts lead at switch-on and lag at switch-off
NCC and NOC versions available
Can be retrofitted below
Contacts lead at switch-on and lag at switch-off
NCC and NOC versions available


