Schneider Electric Auxiliary Contact, 4 Contact, 1NC + 3NO, Side Mount LA1L
- RS Stock No.:
- 608-9009
- Mfr. Part No.:
- LA1LC025
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 608-9009
- Mfr. Part No.:
- LA1LC025
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Normal State Configuration | 1NC + 3NO | |
| Mounting Style | Side Mount | |
| Series | LA1L | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Normal State Configuration 1NC + 3NO | ||
Mounting Style Side Mount | ||
Series LA1L | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- CZ



