Allen Bradley Auxiliary Contact, 1 Contact, 1NO, Side Mount 194
- RS Stock No.:
- 443-0859
- Mfr. Part No.:
- 194E-E16-PD10
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£11.41
(exc. VAT)
£13.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.41 |
*price indicative
- RS Stock No.:
- 443-0859
- Mfr. Part No.:
- 194E-E16-PD10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1NO | |
| Mounting Style | Side Mount | |
| Series | 194 | |
| Contact Current Rating | 16 A | |
| Pole and Throw Configuration | SP | |
| Contact Voltage Rating | 17 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -20 → +55 °C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 1 | ||
Normal State Configuration 1NO | ||
Mounting Style Side Mount | ||
Series 194 | ||
Contact Current Rating 16 A | ||
Pole and Throw Configuration SP | ||
Contact Voltage Rating 17 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -20 → +55 °C | ||
RoHS Status: Exempt
Accessories for Base and Front Mounting Switch Disconnector and Changeover Switch
Fourth pole is early-make, late-break
Fully rated optional neutral terminal
Earth terminal
N/O, early break, auxiliary contact
Fully rated optional neutral terminal
Earth terminal
N/O, early break, auxiliary contact
