Siemens Auxiliary Contact, 4 Contact, 3NO/NC, Snap-On, Sirius Classic

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
392-7560
Mfr. Part No.:
3RH1911-2FA31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

4

Normal State Configuration

3NO/NC

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Terminal Type

Cage Clamp

Pole and Throw Configuration

4P

Auxiliary Contacts - 3RH19 Range, Size 00


Size 00
Front mounting