Plugs into bottom of basic PKZ2 unit For motor ratings up to 40A FLC, 22kW, AC3@415V Type 2 co-ordinated and tested at 100kA Complete with 1NO and 1NC auxiliary contact Connects to basic unit via mounting plate which can be clipped to 2 symmetrical DIN rails or screw fixed to back plate (see accessories)
Moeller PKZ2 Series
Totally modular system designed for use with 'Type S' add on contactors to give 'type 2' co-ordination up to 40A. Each system must consist of a basic unit, stock no. 324-261 and a protection trip block typically stock no. 324-277 . These components combine short circuit protection with adjustable motor overloads.
Attribute
Value
Number of Contacts
2
Normal State Configuration
NO/NC
Pole and Throw Configuration
DPST
Contact Voltage Rating
240 V ac
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.