Allen Bradley Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount 140
- RS Stock No.:
- 351-5628
- Mfr. Part No.:
- 140M-C-AFAR10A01
- Brand:
- Allen Bradley
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 351-5628
- Mfr. Part No.:
- 140M-C-AFAR10A01
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1NC + 1NO | |
| Mounting Style | Front Mount | |
| Series | 140 | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC + 1NO | ||
Mounting Style Front Mount | ||
Series 140 | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
140M Trip Contacts
Front mounting contacts with two poles
One contact dedicated for ON-OFF indication, and one for Overload / Short Circuit trip indication
One contact dedicated for ON-OFF indication, and one for Overload / Short Circuit trip indication
