Allen Bradley Auxiliary Contact Block, 2 Contact, 2NO, Side Mount 140
- RS Stock No.:
- 351-5599
- Mfr. Part No.:
- 140M-C-ASA20
- Brand:
- Allen Bradley
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£8.99
(exc. VAT)
£10.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £8.99 |
| 15 - 24 | £8.46 |
| 25 + | £8.09 |
*price indicative
- RS Stock No.:
- 351-5599
- Mfr. Part No.:
- 140M-C-ASA20
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2NO | |
| Mounting Style | Side Mount | |
| Series | 140 | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Mounting Style Side Mount | ||
Series 140 | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
